20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 14-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2R-P20GD-T

DigiKey Part Number
XW2R-P20GD-T-ND
Manufacturer
Manufacturer Product Number
XW2R-P20GD-T
Description
XW2R I/O TB SPRNG 20PT GEN DIN
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 14-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Female
Control Side Cable Retainer
Latches
Positions / Poles
20
Features
-
Voltage - Rated
125VAC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
2.535" (64.39mm)
Width
1.969" (50.00mm)
Wire Gauge
14-28 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.