
| WLG2-LD-M1JB 0.3M | |
|---|---|
| DigiKey Part Number | WLG2-LD-M1JB0.3M-ND | 
| Manufacturer | |
| Manufacturer Product Number | WLG2-LD-M1JB 0.3M | 
| Description | SWITCH LIMIT SPDT 5A 125V | 
| Customer Reference | |
| Detailed Description | Switch SPDT (DB/DM) Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT (DB/DM) | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 5A (AC), 400mA (DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Side Rotary, Roller | |
| Mounting Type | Chassis Mount | |
| Termination Style | Cable with Connector | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Operating Force | 1000gf | |
| Release Force | 100gf | |
| Operating Position | - | |
| Pretravel | 10° | |
| Differential Travel | 7° | |
| Overtravel | 65° | |
| Mechanical Life | 10,000,000 Cycles | |
| Electrical Life | 750,000 Cycles | |
| Operating Temperature | -10°C ~ 80°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece