Image for V520-R221FH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V520-R221FH

DigiKey Part Number
V520-R221FH-ND
Manufacturer
Manufacturer Product Number
V520-R221FH
Description
CCD BARCODE READER FRONT VIEW
Customer Reference
Detailed Description
Bar Code Reader CCD
Datasheet
 Datasheet
EDA/CAD Models
V520-R221FH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
40.0mm
Resolution
-
Light Source
-
Scan Rate
-
Sensor Type
CCD
Voltage - Supply
-
Features
-
Mounting Type
-
Termination Style
Connector
Ingress Protection
IP40
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.