
UMMA-1000-0500-2 | |
|---|---|
DigiKey Part Number | 236-UMMA-1000-0500-2-ND |
Manufacturer | |
Manufacturer Product Number | UMMA-1000-0500-2 |
Description | BLK 1000MMX0500MM TWO 3-PIN M8 |
Customer Reference | |
Detailed Description | Safety Mat Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Width | 39.40" (1000.0mm) | |
Length | 19.70" (500.0mm) | |
Operating Force | 67.44lbs (30.59kg) | |
Color | Black | |
Material | Polyurethane (PUR) | |
Cable Length | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,11000 € | 723,11 € |
| Unit Price without VAT: | 723,11000 € |
|---|---|
| Unit Price with VAT: | 896,65640 € |

