Similar

TL8012-S2024SM | |
|---|---|
DigiKey Part Number | Z3918-ND |
Manufacturer | |
Manufacturer Product Number | TL8012-S2024SM |
Description | INTERLOCK SOLENOID LOCKING 5PST |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 5PST-3NC/2NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solenoid Locking | |
Circuit | 5PST-3NC/2NO | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating | 100VAC, 24VDC | |
Voltage - Supply | 24VAC/DC | |
Holding Force | 204kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x3 | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |


