
TL-W5F1-5M | |
|---|---|
DigiKey Part Number | TL-W5F1-5M-ND |
Manufacturer | |
Manufacturer Product Number | TL-W5F1-5M |
Description | SENSOR PROX INDUCT 5MM IP67 MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 300Hz | |
Shielding | Shielded | |
Material - Body | Diecast Aluminum | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,42000 € | 129,42 € |
| Unit Price without VAT: | 129,42000 € |
|---|---|
| Unit Price with VAT: | 160,48080 € |

