
| R88M-GP10030H-O | |
|---|---|
| DigiKey Part Number | R88M-GP10030H-O-ND | 
| Manufacturer | |
| Manufacturer Product Number | R88M-GP10030H-O | 
| Description | SERVOMOTOR 3000 RPM 200V | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 200VAC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 200VAC | |
| RPM | 3000 RPM | |
| Torque - Rated (oz-in / mNm) | 45.32 / 320 | |
| Power - Rated | 100W | |
| Encoder Type | Incremental | |
| Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
| Diameter - Shaft | 0.315" (8.00mm) | |
| Length - Shaft and Bearing | 0.984" (25.00mm) | |
| Mounting Hole Spacing | 2.756" (70.00mm) | |
| Termination Style | Cable with Connector | |
| Features | Oil Seal | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | 121.8 / 860 | |
| Operating Temperature | 0°C ~ 40°C | |
| Approval Agency | CSA, UL | |
| Weight | 1.5 lbs (680.4 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1.086,37000 € | 1.086,37 € | 
| Unit Price without VAT: | 1.086,37000 € | 
|---|---|
| Unit Price with VAT: | 1.347,09880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece