
| R88M-G1K020T-BO | |
|---|---|
| DigiKey Part Number | R88M-G1K020T-BO-ND | 
| Manufacturer | |
| Manufacturer Product Number | R88M-G1K020T-BO | 
| Description | SERVOMOTOR 2000 RPM 200V | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 2000 RPM 1kW Absolute 200VAC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 200VAC | |
| RPM | 2000 RPM | |
| Torque - Rated (oz-in / mNm) | 22.7 / 160 | |
| Power - Rated | 1kW | |
| Encoder Type | Absolute | |
| Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
| Diameter - Shaft | 0.748" (19.00mm) | |
| Length - Shaft and Bearing | 2.165" (55.00mm) | |
| Mounting Hole Spacing | 3.937" (100.00mm) | |
| Termination Style | Connector | |
| Features | Brake, Oil Seal | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | - | |
| Operating Temperature | 0°C ~ 40°C | |
| Approval Agency | CSA, UL | |
| Weight | 0.662 lb (300.28 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece