
XW5S-P4.0-10RD | |
|---|---|
DigiKey Part Number | 236-XW5S-P4.0-10RD-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-P4.0-10RD |
Description | SHRT BAR 4MM 10 POLE RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,48000 € | 13,48 € |
| Unit Price without VAT: | 13,48000 € |
|---|---|
| Unit Price with VAT: | 16,71520 € |

