Parametric Equivalent

A22NL-BPM-TRA-P101-RD | |
|---|---|
DigiKey Part Number  | 236-A22NL-BPM-TRA-P101-RD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A22NL-BPM-TRA-P101-RD  | 
Description  | PSHIN PRJ PLAS BZL RED 2 NO  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 10A (AC/DC)  | |
Voltage Rating - AC  | 120 V  | |
Voltage Rating - DC  | 24 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Clear (Red Filter/Diffuser)  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 100 ~ 120 VAC  | |
Termination Style  | Spring Terminal  | |
Ingress Protection  | IP66 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.30mm Dia  | |
Operating Temperature  | -25°C ~ 55°C  | |
Mechanical Life  | 5,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 66,07000 € | 66,07 € | 
| Unit Price without VAT: | 66,07000 € | 
|---|---|
| Unit Price with VAT: | 81,92680 € | 

