
| SXT21412BB16-25.000M | |
|---|---|
| DigiKey Part Number | 2388-SXT21412BB16-25.000M-ND | 
| Manufacturer | |
| Manufacturer Product Number | SXT21412BB16-25.000M | 
| Description | CRYSTAL 25.000MHZ 12PF SMD | 
| Customer Reference | |
| Detailed Description | 25 MHz ±30ppm Crystal 12pF 120 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SXT21412BB16-25.000M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 120 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,55000 € | 0,55 € | 
| 10 | 0,48600 € | 4,86 € | 
| 50 | 0,45460 € | 22,73 € | 
| 100 | 0,43170 € | 43,17 € | 
| 500 | 0,41014 € | 205,07 € | 
| Unit Price without VAT: | 0,55000 € | 
|---|---|
| Unit Price with VAT: | 0,68200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece