
NX-AD2603 | |
|---|---|
cms-digikey-product-number | NX-AD2603-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NX-AD2603 |
cms-description | INPUT MODULE 2 ANALOG |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Input Module DIN Rail |
Datasheet | Datasheet |
cms-eda-cad-models | NX-AD2603 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 237,83000 € | 237,83 € |
| Unit Price without VAT: | 237,83000 € |
|---|---|
| Unit Price with VAT: | 294,90920 € |

