
MKS3PI AC110 | |
|---|---|
DigiKey Part Number | 236-MKS3PI AC110-ND |
Manufacturer | |
Manufacturer Product Number | MKS3PI AC110 |
Description | RELAY GEN PURPOSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 12.3 mA | |
Coil Type | Non Latching | |
Features | Diode, Mechanical Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 16.5 VDC | |
Operate Time | 30 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.96 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 26,22600 € |

