Parametric Equivalent
Parametric Equivalent




| MKS3P-5 DC48 | |
|---|---|
| DigiKey Part Number | MKS3P-5DC48-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKS3P-5 DC48 | 
| Description | RELAY GEN PURPOSE 3PDT 10A 48V | 
| Customer Reference | |
| Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | 3PDT (3 Form C) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 250VAC, 30VDC - Max | |
| Load - Max Switching | 2500VA, 300W | |
| Coil Current | 28.1 mA | |
| Coil Type | Non Latching | |
| Features | Mechanical Indicator | |
| Termination Style | Plug In, 11 Pin (Octal) | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 38.4 VDC | |
| Must Release Voltage | 7.2 VDC | |
| Operate Time | 30 ms | |
| Release Time | 20 ms | |
| Operating Temperature | -40°C ~ 60°C | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Approval Agency | CSA, cURus, TUV | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 1.71 kOhms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece