Similar



MK3P5-I-DC110 | |
|---|---|
DigiKey Part Number | MK3P5-I-DC110-ND |
Manufacturer | |
Manufacturer Product Number | MK3P5-I-DC110 |
Description | RELAY GEN PURPOSE 3PDT 10A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 15.1 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 16.5 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Silver (Ag) | |
Approval Agency | DEMKO, SEV, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.3 kOhms | |
Base Product Number |





