General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MJN1C-N-AC120

DigiKey Part Number
MJN1C-N-AC120-ND
Manufacturer
Manufacturer Product Number
MJN1C-N-AC120
Description
RELAY GEN PURPOSE SPDT 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
14.2 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.25 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,48000 €29,48 €
Manufacturers Standard Package
Unit Price without VAT:29,48000 €
Unit Price with VAT:36,55520 €