
| M16-JR-T1-S | |
|---|---|
| DigiKey Part Number | 236-M16-JR-T1-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | M16-JR-T1-S | 
| Description | LED PNL IND RED DIFF 21X15.10 | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Red Diffused 110V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Red | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Ratings | AC/DC | |
| Voltage | 110V | |
| Current | - | |
| Panel Cutout Shape | Rectangle | |
| Panel Cutout Dimensions | 0.94" x 0.71" (24.00mm x 18.00mm) | |
| Lens Size | 21.00mm x 15.10mm | |
| Lens Style | Rectangle with Flat Top | |
| Millicandela Rating | - | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | - | |
| Ingress Protection | IP40 | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece