K8DT-PM1CN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DT-PM1CN

DigiKey Part Number
Z5817-ND
Manufacturer
Manufacturer Product Number
K8DT-PM1CN
Description
3-PHSE SQNCE&PHSELSS RLY PSHIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 200 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
K8DT-PM1CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
-
Trip Range
-
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,42000 €201,42 €
10167,78000 €1.677,80 €
25157,26160 €3.931,54 €
50150,35100 €7.517,55 €
Manufacturers Standard Package
Unit Price without VAT:201,42000 €
Unit Price with VAT:249,76080 €