
K2CU-F40A-E | |
|---|---|
DigiKey Part Number | K2CU-F40A-E-ND |
Manufacturer | |
Manufacturer Product Number | K2CU-F40A-E |
Description | DETECT HEATER ELEMENT 200V CHAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heater Element Detector 200VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K2CU-F40A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heater Element Detector | |
Input Range | 16 ~ 40A | |
Output Type | Relay | |
Control Method | - | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 200VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.86 lb (390.09 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,12000 € | 436,12 € |
| Unit Price without VAT: | 436,12000 € |
|---|---|
| Unit Price with VAT: | 540,78880 € |

