Image for K2CM-Q2LSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2CM-Q2LSA

DigiKey Part Number
K2CM-Q2LSA-ND
Manufacturer
Manufacturer Product Number
K2CM-Q2LSA
Description
MOTOR PROTECTIVE RELAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Protection Relay Overcurrent, Phase Loss, Phase Sequence Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Function
Overcurrent, Phase Loss, Phase Sequence
Voltage - Supply
200/220/240VAC
Trip Range
2 ~ 8A
Delay Time
2 ~ 40s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
Automatic Reset, Test Button
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1544,25000 €544,25 €
Manufacturers Standard Package
Unit Price without VAT:544,25000 €
Unit Price with VAT:674,87000 €