H7CX-AWSD-N DC12-24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 311,43000 €
Datasheet
Batch, Preset, Tachometer, Totalizer 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Batch, Preset, Tachometer, Totalizer 12 ~ 24VDC Panel Mount
H7CX SERIES 6 CHAR
H7CX SERIES 6 CHAR

H7CX-AWSD-N DC12-24

DigiKey Part Number
Z6349-ND
Manufacturer
Manufacturer Product Number
H7CX-AWSD-N DC12-24
Description
COUNTER LCD 6 CHAR 12-24V PNL MT
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Totalizer 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7CX-AWSD-N DC12-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Batch, Preset, Tachometer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 10kHz
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.394" (10.00mm), 0.236" (6.00mm)
Input Type
No Voltage, Voltage
Output Type
Solid State
Voltage - Supply
12 ~ 24VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes