Image for H3FA-B DC5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3FA-B DC5

DigiKey Part Number
H3FA-BDC5-ND
Manufacturer
Manufacturer Product Number
H3FA-B DC5
Description
RELAY TIME DELAY 60MIN 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.6 Sec ~ 60 Min Delay 3A @ 250VAC Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPST-NO/NC (1 Form A and B)
Delay Time
0.6 Sec ~ 60 Min
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
5VDC
Termination Style
PC Pin
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,83000 €85,83 €
Manufacturers Standard Package
Unit Price without VAT:85,83000 €
Unit Price with VAT:106,42920 €