
H3FA-A DC5 | |
|---|---|
DigiKey Part Number | Z9614-ND |
Manufacturer | |
Manufacturer Product Number | H3FA-A DC5 |
Description | RELAY TIME DELAY 10MIN 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 5VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 € | 82,94 € |
| 10 | 73,86200 € | 738,62 € |
| 25 | 70,52440 € | 1.763,11 € |
| 50 | 68,09900 € | 3.404,95 € |
| 100 | 65,75520 € | 6.575,52 € |
| Unit Price without VAT: | 82,94000 € |
|---|---|
| Unit Price with VAT: | 102,84560 € |


