
H3CR-H8RL AC100-120 S | |
|---|---|
DigiKey Part Number | Z9604-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-H8RL AC100-120 S |
Description | RELAY TIME DELAY 12SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 12 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-H8RL AC100-120 S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 12 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 € | 138,57 € |
| 10 | 123,39000 € | 1.233,90 € |
| 25 | 117,81200 € | 2.945,30 € |
| 50 | 113,75720 € | 5.687,86 € |
| Unit Price without VAT: | 138,57000 € |
|---|---|
| Unit Price with VAT: | 171,82680 € |

