Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3RV-202S DC48

DigiKey Part Number
G3RV-202SDC48-ND
Manufacturer
Manufacturer Product Number
G3RV-202S DC48
Description
SSR RELAY SPST-NO 2A 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3RV-202S DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
48VDC
Voltage - Load
100 V ~ 240 V
Load Current
2 A
Termination Style
Plug In
Operating Temperature
-40°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,83000 €30,83 €
Manufacturers Standard Package
Unit Price without VAT:30,83000 €
Unit Price with VAT:38,22920 €