



G3PJ-515B DC12-24 | |
|---|---|
DigiKey Part Number | G3PJ-515BDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PJ-515B DC12-24 |
Description | SSR RELAY SPST-NO 23A 100-480V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PJ-515B DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 V ~ 480 V | |
Load Current | 23 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 € | 138,57 € |
| Unit Price without VAT: | 138,57000 € |
|---|---|
| Unit Price with VAT: | 171,82680 € |

