



G3PJ-215B-PU DC12-24 | |
|---|---|
DigiKey Part Number | Z5775-ND |
Manufacturer | |
Manufacturer Product Number | G3PJ-215B-PU DC12-24 |
Description | SSR RELAY SPST-NO 18A 24-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PJ-215B-PU DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 18 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 € | 85,72 € |
| 10 | 76,32700 € | 763,27 € |
| 25 | 72,87800 € | 1.821,95 € |
| 50 | 70,37120 € | 3.518,56 € |
| 100 | 67,94940 € | 6.794,94 € |
| Unit Price without VAT: | 85,72000 € |
|---|---|
| Unit Price with VAT: | 106,29280 € |

