



G3PE-545B-3 DC12-24 | |
|---|---|
DigiKey Part Number | G3PE-545B-3DC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-545B-3 DC12-24 |
Description | RELAY SSR 45A 3PH SCREW 3PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 45 A 200 ~ 480V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-545B-3 DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 45 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,30000 € | 401,30 € |
| Unit Price without VAT: | 401,30000 € |
|---|---|
| Unit Price with VAT: | 497,61200 € |

