Solid State Contactor 3PST-NO (3 Form A) 35 A 100 ~ 240V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 35 A 100 ~ 240V Chassis Mount Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PE-235B-3 DC12-24

DigiKey Part Number
Z9493-ND
Manufacturer
Manufacturer Product Number
G3PE-235B-3 DC12-24
Description
RELAY SSR 35A 3PH SCREW 3PL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 35 A 100 ~ 240V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
G3PE-235B-3 DC12-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
35 A
Voltage - Input
12 ~ 24VDC
Voltage - Load
100 ~ 240V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1400,07000 €400,07 €
10356,16700 €3.561,67 €
25340,04600 €8.501,15 €
Manufacturers Standard Package
Unit Price without VAT:400,07000 €
Unit Price with VAT:496,08680 €