G3PB-515B-3N-VD DC12-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 14
Unit Price: 282,50000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PB-515B-3N-VD DC12-24

DigiKey Part Number
G3PB-515B-3N-VDDC12-24-ND
Manufacturer
Manufacturer Product Number
G3PB-515B-3N-VD DC12-24
Description
RELAY SSR PHASE 200-480VAC 15A
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 15 A 180 ~ 528V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Omron Automation and Safety
Load Current
15 A
Series
Voltage - Input
9.6 ~ 30VDC
Packaging
Bulk
Voltage - Load
180 ~ 528V
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3PE-515B-3N DC12-24Omron Automation and Safety14Z9496-ND282,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes