



G3NE-210TL-2-US DC24 | |
|---|---|
DigiKey Part Number | G3NE-210TL-2-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G3NE-210TL-2-US DC24 |
Description | SSR RELAY SPST-NO 10A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NE-210TL-2-US DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |

