



G3NA-450B-UTU-2 DC5-24 | |
|---|---|
DigiKey Part Number | Z7495-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-450B-UTU-2 DC5-24 |
Description | SSR RELAY SPST-NO 50A 180-528V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 180 V ~ 528 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,68000 € | 128,68 € |
| 10 | 114,57900 € | 1.145,79 € |
| 25 | 109,39960 € | 2.734,99 € |
| 50 | 105,63460 € | 5.281,73 € |
| Unit Price without VAT: | 128,68000 € |
|---|---|
| Unit Price with VAT: | 159,56320 € |

