G3NA-220B-DC5-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 356
Unit Price: 45,65000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 32
Unit Price: 56,57000 €
Datasheet

Similar


Crouzet
In Stock: 12
Unit Price: 48,93000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 27,26000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 478
Unit Price: 40,56000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 155
Unit Price: 65,24000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NA-220B-DC5-24

DigiKey Part Number
Z2253-ND
Manufacturer
Manufacturer Product Number
G3NA-220B-DC5-24
Description
SSR RELAY SPST-NO 20A 19-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NA-220B-DC5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5 ~ 24VDC
Voltage - Load
19 V ~ 264 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes