



G2R-2-SN AC110(S) | |
|---|---|
DigiKey Part Number | Z6239-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SN AC110(S) |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SN AC110(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 17,14400 € | 171,44 € |
| 25 | 16,37120 € | 409,28 € |
| 50 | 15,80920 € | 790,46 € |
| 100 | 15,26590 € | 1.526,59 € |
| 250 | 14,57592 € | 3.643,98 € |
| 500 | 14,07444 € | 7.037,22 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 23,87000 € |





