
FZ5-L355 | |
|---|---|
DigiKey Part Number | FZ5-L355-ND |
Manufacturer | |
Manufacturer Product Number | FZ5-L355 |
Description | CONTROLLER CAMERA PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Camera Controller PNP 20.4 ~ 26.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | FZ5-L355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Camera | |
Output | PNP | |
Number of Channels | 2 | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.452,54000 € | 5.452,54 € |
| Unit Price without VAT: | 5.452,54000 € |
|---|---|
| Unit Price with VAT: | 6.761,14960 € |

