Image for E5GC-QX2ACM-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5GC-QX2ACM-000

DigiKey Part Number
E5GC-QX2ACM-000-ND
Manufacturer
Manufacturer Product Number
E5GC-QX2ACM-000
Description
CONTROL TEMP/PROC 100-240V PANEL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5GC-QX2ACM-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (2), Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.413" (10.50mm), 0.197" (5.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,90000 €303,90 €
Manufacturers Standard Package
Unit Price without VAT:303,90000 €
Unit Price with VAT:376,83600 €