Similar

E5AN-Q3MTD-500-N AC/DC24 | |
|---|---|
DigiKey Part Number | Z3151-ND |
Manufacturer | |
Manufacturer Product Number | E5AN-Q3MTD-500-N AC/DC24 |
Description | CONTROL TEMP 24V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 50mV | |
Output Type | Relay (3), Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | Option Cards Available | |
Number of Characters Per Row | 4, 4, 4 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Option Cards Available | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.683 lb (309.8 g) |


