Image for E52-CA100C-N D=10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E52-CA100C-N D=10

DigiKey Part Number
E52-CA100C-ND=10-ND
Manufacturer
Manufacturer Product Number
E52-CA100C-N D=10
Description
T-COUPLE TYPE K L=100CM ENCL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
0 ~ 400°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Non-Grounded
Terminal Type
Enclosed Terminals
Length - Protective Tube
100cm
Diameter - Protective Tube
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1445,87000 €445,87 €
Manufacturers Standard Package
Unit Price without VAT:445,87000 €
Unit Price with VAT:552,87880 €