
E3ZM-CT62B 2M | |
|---|---|
DigiKey Part Number | E3ZM-CT62B2M-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-CT62B 2M |
Description | SENSOR THROUGH-BEAM 20M NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 20m NPN |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-CT62B 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 20m | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN | |
Light Source | Orange (615nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,18000 € | 353,18 € |
| Unit Price without VAT: | 353,18000 € |
|---|---|
| Unit Price with VAT: | 437,94320 € |

