E3RB-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E3RB-Series-Cable-Connection
E3RB-RN11 2M

E3RB-RN11 2M

DigiKey Part Number
Z3739-ND
Manufacturer
Manufacturer Product Number
E3RB-RN11 2M
Description
SENSOR RETROREFLCTV 3M NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 118.11" (100mm ~ 3m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3RB-RN11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 118.11" (100mm ~ 3m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1115,32000 €115,32 €
5107,43800 €537,19 €
10104,49800 €1.044,98 €
25100,98040 €2.524,51 €
5098,57120 €4.928,56 €
Manufacturers Standard Package
Unit Price without VAT:115,32000 €
Unit Price with VAT:142,99680 €