XW5T-P1.5-1.2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XW5T-P1.5-1.2-1
XW5T-P1.5-1.2-1
XW5T-P1.5-1.2-1

XW5T-P1.5-1.2-1

DigiKey Part Number
236-XW5T-P1.5-1.2-1-ND
Manufacturer
Manufacturer Product Number
XW5T-P1.5-1.2-1
Description
TERMBLK PUSHIN 1.5MM 1:2 1TIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,48000 €4,48 €
103,17800 €31,78 €
252,78640 €69,66 €
502,54380 €127,19 €
1002,34400 €234,40 €
2502,13752 €534,38 €
5002,01788 €1.008,94 €
1.0001,92376 €1.923,76 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,55520 €