
| E2S-Q24 1M | |
|---|---|
| DigiKey Part Number | Z9238-ND | 
| Manufacturer | |
| Manufacturer Product Number | E2S-Q24 1M | 
| Description | SENSOR PROX INDUCTIVE 2.5MM MOD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | E2S-Q24 1M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.098" (2.5mm) | |
| Output Type | NPN-NC, 3-Wire | |
| Response Frequency | 1kHz | |
| Shielding | Unshielded | |
| Material - Body | Plastic | |
| Voltage - Supply | 10V ~ 30V | |
| Termination Style | Connector | |
| Operating Temperature | -25°C ~ 70°C | |
| Ingress Protection | IP67 | |
| Indicator | LED | |
| Package / Case | Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 55,72000 € | 55,72 € | 
| 5 | 51,51400 € | 257,57 € | 
| 10 | 49,94900 € | 499,49 € | 
| 25 | 48,07640 € | 1.201,91 € | 
| 50 | 46,79480 € | 2.339,74 € | 
| 100 | 45,61860 € | 4.561,86 € | 
| Unit Price without VAT: | 55,72000 € | 
|---|---|
| Unit Price with VAT: | 69,09280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece