
E2EC-C3D1-M1GJ-1 | |
|---|---|
DigiKey Part Number | E2EC-C3D1-M1GJ-1-ND |
Manufacturer | |
Manufacturer Product Number | E2EC-C3D1-M1GJ-1 |
Description | SENSOR PROX INDUCT 2.5MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2EC-C3D1-M1GJ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,63000 € | 497,63 € |
| Unit Price without VAT: | 497,63000 € |
|---|---|
| Unit Price with VAT: | 617,06120 € |

