
E2E-X8MC1L12-M1 | |
|---|---|
DigiKey Part Number | Z13065-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8MC1L12-M1 |
Description | SENSOR INDUCT 8MM NPN M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,26000 € | 72,26 € |
| 5 | 66,96000 € | 334,80 € |
| 10 | 64,98500 € | 649,85 € |
| 25 | 62,62120 € | 1.565,53 € |
| 50 | 61,00320 € | 3.050,16 € |
| 100 | 59,51810 € | 5.951,81 € |
| Unit Price without VAT: | 72,26000 € |
|---|---|
| Unit Price with VAT: | 89,60240 € |

