
E2E-X8MB1T12-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | Z13073-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8MB1T12-M1TJ 0.3M |
Description | SENSOR INDUCT 8MM PNP M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,45000 € | 76,45 € |
| 5 | 70,88200 € | 354,41 € |
| 10 | 68,80800 € | 688,08 € |
| 25 | 66,32600 € | 1.658,15 € |
| 50 | 64,62680 € | 3.231,34 € |
| 100 | 63,06740 € | 6.306,74 € |
| Unit Price without VAT: | 76,45000 € |
|---|---|
| Unit Price with VAT: | 94,79800 € |

