
E2E-X8C1L18 2M | |
|---|---|
DigiKey Part Number | Z13119-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8C1L18 2M |
Description | SENSOR INDUCT 8MM NPN M18 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 € | 70,94 € |
| 5 | 65,76000 € | 328,80 € |
| 10 | 63,83000 € | 638,30 € |
| 25 | 61,52040 € | 1.538,01 € |
| 50 | 59,93960 € | 2.996,98 € |
| 100 | 58,48820 € | 5.848,82 € |
| Unit Price without VAT: | 70,94000 € |
|---|---|
| Unit Price with VAT: | 87,96560 € |

