
E2C-AM4A | |
|---|---|
DigiKey Part Number | E2C-AM4A-ND |
Manufacturer | |
Manufacturer Product Number | E2C-AM4A |
Description | AMP 10-30VDC NPN/PNP FOR E2C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E2C-AM4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 10V ~ 30V | |
Output Type | NPN / PNP | |
Current - Supply | 25 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 € | 253,03 € |
| Unit Price without VAT: | 253,03000 € |
|---|---|
| Unit Price with VAT: | 313,75720 € |

