Image for E2A-M18LS08-WP-B3-2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M18LS08-WP-B3-2M

DigiKey Part Number
E2A-M18LS08-WP-B3-2M-ND
Manufacturer
Manufacturer Product Number
E2A-M18LS08-WP-B3-2M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2A-M18LS08-WP-B3-2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NC/NO, 3-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 32V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.