
| DRT2-MD16CL-1 | |
|---|---|
| DigiKey Part Number | DRT2-MD16CL-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | DRT2-MD16CL-1 | 
| Description | SMART SLAVE IP67 8 PT IN 8OUT | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Input, Output Unit 16 Connector Opening, Dust Tight, Waterproof | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DRT2-MD16CL-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Input, Output Unit | |
| Color | - | |
| Features | 16 Connector Opening, Dust Tight, Waterproof | |
| For Use With/Related Products | Circular Connectors | |
| Material | - | |
| Shell Size - Insert | M12 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 687,61000 € | 687,61 € | 
| Unit Price without VAT: | 687,61000 € | 
|---|---|
| Unit Price with VAT: | 852,63640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece