
DCN4-SF4D | |
|---|---|
DigiKey Part Number | Z7374-ND |
Manufacturer | |
Manufacturer Product Number | DCN4-SF4D |
Description | CONN RCPT 4POS IDC |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | DCN4-SF4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |

